Image for 2809186 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2809186

DigiKey Part Number
2809186-ND
Manufacturer
Manufacturer Product Number
2809186
Description
RJ12 OUTLET BOX
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Surge Protector for Media Lines Only
Mounting Type
Panel Mount
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
Plastic
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
GOST
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.