DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800770

DigiKey Part Number
2800770-ND
Manufacturer
Manufacturer Product Number
2800770
Description
SURGE PROTECTION DEVICE
Customer Reference
Detailed Description
DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2800770 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.