Terminal Block Connector Position Feed Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2775317

DigiKey Part Number
277-14682-ND
Manufacturer
Manufacturer Product Number
2775317
Description
CONN TERM BLK FEED THROUGH
Customer Reference
Detailed Description
Terminal Block Connector Position Feed Through
Datasheet
 Datasheet
EDA/CAD Models
2775317 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Levels
-
Terminal - Width
-
Termination Style
-
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Color
-
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.78000£9.78
Unit Price without VAT:£9.78000
Unit Price with VAT:£11.73600