
2764315 | |
|---|---|
DigiKey Part Number | 2764315-ND |
Manufacturer | |
Manufacturer Product Number | 2764315 |
Description | HOUSING BASE W/SNAP FOOT |
Customer Reference | |
Detailed Description | Plastic, ABS Base 2.953" L x 3.543" W x 4.232" H (75.00mm x 90.00mm x 107.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Base | |
Features | Positions - 34 | |
For Use With/Related Products | EG Housing System | |
Size / Dimension | 2.953" L x 3.543" W x 4.232" H (75.00mm x 90.00mm x 107.50mm) | |
Color | Green | |
Material | Plastic, ABS |




