
2735768 | |
|---|---|
DigiKey Part Number | 2735768-ND |
Manufacturer | |
Manufacturer Product Number | 2735768 |
Description | SIDE ELEMENT LEFT W/FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | UM Series | |
Size / Dimension | - | |
Color | - | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £2.60000 | £26.00 |
| Unit Price without VAT: | £2.60000 |
|---|---|
| Unit Price with VAT: | £3.12000 |

