
2713926 | |
|---|---|
DigiKey Part Number | 2713926-ND |
Manufacturer | |
Manufacturer Product Number | 2713926 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 48 | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.20000 | £18.20 |
| Unit Price without VAT: | £18.20000 |
|---|---|
| Unit Price with VAT: | £21.84000 |


