
2708559 | |
|---|---|
DigiKey Part Number | 277-7434-ND |
Manufacturer | |
Manufacturer Product Number | 2708559 |
Description | FIBER OPTIC CONVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports 100BASE-FX (Multimode, Singlemode) |
Datasheet | Datasheet |
EDA/CAD Models | 2708559 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX (Multimode, Singlemode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 18 ~ 32VDC | |
Connector Type | SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP20 | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,730.10000 | £1,730.10 |
| Unit Price without VAT: | £1,730.10000 |
|---|---|
| Unit Price with VAT: | £2,076.12000 |

