
2702356 | |
|---|---|
DigiKey Part Number | 277-2702356-ND |
Manufacturer | |
Manufacturer Product Number | 2702356 |
Description | PSR-MM25-1NO-2DO-24DC-SP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2702356 Models |
Category | Features Diode, Lighted Indicator |
Manufacturer Phoenix Contact | Termination Style Spring Terminal |
Series | Must Operate Voltage 20.4 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Mounting Type DIN Rail | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 24VDC | Coil Current 50 mA |
Contact Form SPST-NO (1 Form A) | Coil Power 1.2W |
Contact Rating (Current) 5 A | Coil Resistance 480 Ohms |
Switching Voltage 250VAC, 250VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £353.09000 | £353.09 |
| Unit Price without VAT: | £353.09000 |
|---|---|
| Unit Price with VAT: | £423.70800 |

