
2701217 | |
|---|---|
DigiKey Part Number | 2701217-ND |
Manufacturer | |
Manufacturer Product Number | 2701217 |
Description | TEMP CTRL MOD 2 ANALOG 24V |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2701217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Temperature Control Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | RTD | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, UL | |
Weight | 0.221 lb (100.24 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £347.03000 | £347.03 |
| Unit Price without VAT: | £347.03000 |
|---|---|
| Unit Price with VAT: | £416.43600 |




