
2701073 | |
|---|---|
DigiKey Part Number | 2701073-ND |
Manufacturer | |
Manufacturer Product Number | 2701073 |
Description | CABLE ASSY COMMUNICATIONS 16.4' |
Customer Reference | |
Detailed Description | Communications Cable Assembly Phoenix Contact Nanoline Series 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | - | |
Control Side Connection | - | |
Specifications | Communications | |
Number of Positions | - | |
Length | 16.40' (5.00m) | |
For Use With/Related Products | Phoenix Contact Nanoline Series | |
Approval Agency | - |


