2701034 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 7
Unit Price: £332.97000
Datasheet
Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701034

DigiKey Part Number
277-16718-ND
Manufacturer
Manufacturer Product Number
2701034
Description
CONTROL LOGIC 8 IN 4 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
4 - Solid State
Expandable
-
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, Mini-DIN, RS-232C
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-40°C ~ 60°C
Ingress Protection
IP20
Software
PC Worx
Approval Agency
cUL, cULus, UL
Weight
0.838 lb (380.11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes