Stack Light Optical Element Red LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700116

DigiKey Part Number
277-12022-ND
Manufacturer
Manufacturer Product Number
2700116
Description
OPTICAL ELEMENT RED LED ROTAT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Red LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Rotating
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
0.144 lb (65.32 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£132.13000£132.13
Manufacturers Standard Package
Unit Price without VAT:£132.13000
Unit Price with VAT:£158.55600