
2697372 | |
|---|---|
DigiKey Part Number | 277-2697372-ND |
Manufacturer | |
Manufacturer Product Number | 2697372 |
Description | ME MAX 22 5 PLATE U42 BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, End 1.654" L x 0.756" W x 0.039" H (42.00mm x 19.20mm x 1.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | Enclosure | |
Size / Dimension | 1.654" L x 0.756" W x 0.039" H (42.00mm x 19.20mm x 1.00mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £0.46280 | £23.14 |
| Unit Price without VAT: | £0.46280 |
|---|---|
| Unit Price with VAT: | £0.55536 |

