50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - KS Interface (2) 14-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2311360

DigiKey Part Number
2311360-ND
Manufacturer
Manufacturer Product Number
2311360
Description
INTERFACE MOD HDR 50POS 14-24AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - KS Interface (2) 14-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2311360 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
50
Manufacturer
Phoenix Contact
Features
Fuses, LED
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Per Contact)
100 mA
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Spring Connection
Length
8.504" (216.00mm)
Control Side Connection
Rectangular, Male - KS Interface (2)
Width
4.961" (126.01mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
14-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£324.31000£324.31
Manufacturers Standard Package
Unit Price without VAT:£324.31000
Unit Price with VAT:£389.17200