2295651 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 196
Unit Price: £32.02000
Datasheet
2 Pole Power Distribution Block 16 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2295651

DigiKey Part Number
277-7227-ND
Manufacturer
Manufacturer Product Number
2295651
Description
POWER DISTRIB BLOCK 2POS 16A
Customer Reference
Detailed Description
2 Pole Power Distribution Block 16 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Distribution Block
Number of Poles
2
Line Side Connections Per Pole
2
Load Side Connections Per Pole
12
Line Side Connection Type
Screw Connection
Load Side Connection Type
Terminal Blocks
Line Side Wire/Stud Size
10-24 AWG
Load Side Wire/Stud Size
12-24 AWG
Current Rating (Amps)
16 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes