
2289120 | |
|---|---|
DigiKey Part Number | 2289120-ND |
Manufacturer | |
Manufacturer Product Number | 2289120 |
Description | CABLE ASSEMBLY INTERFACE 11.5' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 11.50' (3.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2289120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 50, 50 | |
Length | 11.50' (3.50m) | |
For Use With/Related Products | Phoenix Contact Varioface Series | |
Approval Agency | cUL, cULus, UL |


