
2203742 | |
|---|---|
DigiKey Part Number | 277-2203742-ND |
Manufacturer | |
Manufacturer Product Number | 2203742 |
Description | TRANSFER ADHESIVE FOR DISPLAY WI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Potting Compound, 2 Part Electrical Protection |
Datasheet | Datasheet |
EDA/CAD Models | 2203742 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 2 Part | |
Features | Flame Retardant | |
For Use With/Related Products | Electrical Protection | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.05000 | £5.05 |
| Unit Price without VAT: | £5.05000 |
|---|---|
| Unit Price with VAT: | £6.06000 |

