
2202732 | |
|---|---|
DigiKey Part Number | 2202732-ND |
Manufacturer | |
Manufacturer Product Number | 2202732 |
Description | COMPONENT HOUSING W/VENTS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.886" W x 3.622" H (99.00mm x 22.50mm x 92.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202732 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.886" W x 3.622" H (99.00mm x 22.50mm x 92.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £29.06700 | £290.67 |
| Unit Price without VAT: | £29.06700 |
|---|---|
| Unit Price with VAT: | £34.88040 |

