
2200789 | |
|---|---|
DigiKey Part Number | 277-10394-ND |
Manufacturer | |
Manufacturer Product Number | 2200789 |
Description | ELECTRONIC HOUSING COVER |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 1.772" W (45.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2200789 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Housing | |
Features | Vented | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 1.772" W (45.00mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.89000 | £2.89 |
| 5 | £2.47200 | £12.36 |
| 10 | £2.31200 | £23.12 |
| Unit Price without VAT: | £2.89000 |
|---|---|
| Unit Price with VAT: | £3.46800 |


