Plastic, Polycarbonate Housing 1.960" L x 1.402" W x 3.531" H (49.78mm x 35.60mm x 89.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200777

DigiKey Part Number
277-2200777-ND
Manufacturer
Manufacturer Product Number
2200777
Description
BC 35 6 OT U11 BK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Housing 1.960" L x 1.402" W x 3.531" H (49.78mm x 35.60mm x 89.70mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2200777 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
BC 35.6 Housing System
Size / Dimension
1.960" L x 1.402" W x 3.531" H (49.78mm x 35.60mm x 89.70mm)
Color
Black
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£2.60200£26.02
Manufacturers Standard Package
Unit Price without VAT:£2.60200
Unit Price with VAT:£3.12240