



2199773 | |
|---|---|
DigiKey Part Number | 277-14540-ND |
Manufacturer | |
Manufacturer Product Number | 2199773 |
Description | TERM BLK 2POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2199773 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 600 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.07000 | £4.07 |
| 10 | £3.46400 | £34.64 |
| 25 | £3.40880 | £85.22 |
| 50 | £3.18260 | £159.13 |
| 100 | £2.99030 | £299.03 |
| 250 | £2.45384 | £613.46 |
| Unit Price without VAT: | £4.07000 |
|---|---|
| Unit Price with VAT: | £4.88400 |


