7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1991503

DigiKey Part Number
1991503-ND
Manufacturer
Manufacturer Product Number
1991503
Description
TERM BLOCK 7POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
12-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Interlocking (Side)
Color
-
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£2.76920£138.46
Manufacturers Standard Package
Unit Price without VAT:£2.76920
Unit Price with VAT:£3.32304