13 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
1935271
1935271

1935271

DigiKey Part Number
277-1588-ND
Manufacturer
Manufacturer Product Number
1935271
Description
TERM BLK 13P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
13 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1935271 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
13
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
18 A
Voltage
300 V
Wire Gauge
12-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.35-0.4 Nm (3.1-3.5 Lb-In)
Screw Thread
M2.6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.05000£5.05
10£3.58200£35.82
25£3.14920£78.73
50£2.88340£144.17
100£2.66570£266.57
250£2.44184£610.46
500£2.31272£1,156.36
1,000£2.21144£2,211.44
Manufacturers Standard Package
Unit Price without VAT:£5.05000
Unit Price with VAT:£6.06000