1907416 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 515
Unit Price: £2.04000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: £1.48640
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 13,244
Unit Price: £2.05000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: £2.10000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1,996
Unit Price: £1.98000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 173
Unit Price: £2.05000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,093
Unit Price: £4.09000
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1907416

DigiKey Part Number
1907416-ND
Manufacturer
Manufacturer Product Number
1907416
Description
TERM BLK 2P SIDE ENT 9.53MM PCB
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.375" (9.53mm)
Mating Orientation
Horizontal with Board
Current
30 A
Voltage
600 V
Wire Gauge
10-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.