
1884924 | |
|---|---|
DigiKey Part Number | 1884924-ND |
Manufacturer | |
Manufacturer Product Number | 1884924 |
Description | CONN HOOD THRU TYPE PG21 |
Customer Reference | |
Detailed Description | Hood Connector Thru Type PG21 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1884924 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Thru Type | |
Size | - | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.370" L x 1.299" W x 3.110" H (111.00mm x 33.00mm x 79.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |

