




1862408 | |
|---|---|
DigiKey Part Number | 277-12152-ND |
Manufacturer | |
Manufacturer Product Number | 1862408 |
Description | TERM BLOCK 15POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1862408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 15 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.13000 | £8.13 |
| 20 | £5.25050 | £105.01 |
| 40 | £4.81975 | £192.79 |
| 60 | £4.60533 | £276.32 |
| 100 | £4.37100 | £437.10 |
| 260 | £4.02523 | £1,046.56 |
| 500 | £3.84628 | £1,923.14 |
| 1,000 | £3.69715 | £3,697.15 |
| Unit Price without VAT: | £8.13000 |
|---|---|
| Unit Price with VAT: | £9.75600 |

