Hood Connector Top Entry PG21 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855160

DigiKey Part Number
1855160-ND
Manufacturer
Manufacturer Product Number
1855160
Description
CONN HOOD TOP ENTRY PG21
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1855160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
-
Lock Location
Screw Locks on Hood
Thread Size
PG21
Size / Dimension
4.370" L x 1.299" W x 3.110" H (111.00mm x 33.00mm x 79.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Zinc, Die Cast
Housing Finish
Nickel
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.