Hood Connector Thru Type PG21 IP67 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852956

DigiKey Part Number
277-1701-ND
Manufacturer
Manufacturer Product Number
1852956
Description
CONN HOOD THRU TYPE PG21
Customer Reference
Detailed Description
Hood Connector Thru Type PG21 IP67 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1852956 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Thru Type
Size
-
Lock Location
Screw Locks on Hood
Thread Size
PG21
Size / Dimension
3.780" L x 1.299" W x 3.110" H (96.00mm x 33.00mm x 79.00mm)
Housing Color
-
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.