
1847601 | |
|---|---|
DigiKey Part Number | 1847601-ND |
Manufacturer | |
Manufacturer Product Number | 1847601 |
Description | TERM BLOCK 2POS 30DEG 7.5MM PCB |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Black, Red | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |

