
1823609 | |
|---|---|
DigiKey Part Number | 277-11655-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1823609 |
Description | TERM BLK 10P TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1823609 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £4.79365 | £958.73 |
| 400 | £4.56078 | £1,824.31 |
| 600 | £4.44885 | £2,669.31 |
| 1,000 | £4.32934 | £4,329.34 |
| 1,400 | £4.26206 | £5,966.88 |
| Unit Price without VAT: | £4.79365 |
|---|---|
| Unit Price with VAT: | £5.75238 |

