
1742059 | |
|---|---|
DigiKey Part Number | 1742059-ND |
Manufacturer | |
Manufacturer Product Number | 1742059 |
Description | TERM BLK 15P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1742059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 15 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.46000 | £7.46 |
| 10 | £6.81900 | £68.19 |
| 25 | £6.72520 | £168.13 |
| 50 | £6.66620 | £333.31 |
| 100 | £6.50730 | £650.73 |
| 250 | £6.05424 | £1,513.56 |
| 500 | £5.78896 | £2,894.48 |
| 1,000 | £5.58610 | £5,586.10 |
| Unit Price without VAT: | £7.46000 |
|---|---|
| Unit Price with VAT: | £8.95200 |

