1729283 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 129
Unit Price: £1.70000
Datasheet
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1729283

DigiKey Part Number
1729283-ND
Manufacturer
Manufacturer Product Number
1729283
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
18 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£1.18840£59.42
Manufacturers Standard Package
Unit Price without VAT:£1.18840
Unit Price with VAT:£1.42608