



1729102 | |
|---|---|
DigiKey Part Number | 277-1245-ND |
Manufacturer | |
Manufacturer Product Number | 1729102 |
Description | TERM BLK 11P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1729102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.83000 | £4.83 |
| 10 | £4.20900 | £42.09 |
| 25 | £4.14560 | £103.64 |
| 50 | £4.10540 | £205.27 |
| 100 | £4.07080 | £407.08 |
| 250 | £3.80880 | £952.20 |
| 500 | £3.71186 | £1,855.93 |
| 1,000 | £3.48352 | £3,483.52 |
| Unit Price without VAT: | £4.83000 |
|---|---|
| Unit Price with VAT: | £5.79600 |


