



1728336 | |
|---|---|
DigiKey Part Number | 277-6751-ND |
Manufacturer | |
Manufacturer Product Number | 1728336 |
Description | TERM BLOCK 7POS 55DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1728336 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 7 | Housing Material Polyamide (PA), Nylon |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation 55° (125°) Angle with Board | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0397480007 | Molex | 553 | 0397480007-ND | £3.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.33000 | £3.33 |
| 10 | £2.73700 | £27.37 |
| Unit Price without VAT: | £3.33000 |
|---|---|
| Unit Price with VAT: | £3.99600 |

