
1725042 | |
|---|---|
DigiKey Part Number | 1725042-ND |
Manufacturer | |
Manufacturer Product Number | 1725042 |
Description | TERM BLOCK 12POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1725042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.81000 | £4.81 |
| 10 | £4.19300 | £41.93 |
| 25 | £4.13000 | £103.25 |
| 50 | £4.08960 | £204.48 |
| 100 | £4.05520 | £405.52 |
| 250 | £3.79492 | £948.73 |
| 500 | £3.69738 | £1,848.69 |
| 1,000 | £3.47057 | £3,470.57 |
| Unit Price without VAT: | £4.81000 |
|---|---|
| Unit Price with VAT: | £5.77200 |

