
1719354 | |
|---|---|
DigiKey Part Number | 1719354-ND |
Manufacturer | |
Manufacturer Product Number | 1719354 |
Description | TERM BLK 6P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1719354 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 35 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.85000 | £11.85 |
| 10 | £11.22600 | £112.26 |
| 25 | £10.24280 | £256.07 |
| 50 | £9.94460 | £497.23 |
| Unit Price without VAT: | £11.85000 |
|---|---|
| Unit Price with VAT: | £14.22000 |

