
1718618 | |
|---|---|
DigiKey Part Number | 277-13778-ND |
Manufacturer | |
Manufacturer Product Number | 1718618 |
Description | TERM BLOCK 3POS 55DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1718618 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.46000 | £2.46 |
| 10 | £1.90300 | £19.03 |
| 25 | £1.88840 | £47.21 |
| 50 | £1.86700 | £93.35 |
| 100 | £1.84840 | £184.84 |
| 250 | £1.80456 | £451.14 |
| 500 | £1.70284 | £851.42 |
| 1,000 | £1.66748 | £1,667.48 |
| Unit Price without VAT: | £2.46000 |
|---|---|
| Unit Price with VAT: | £2.95200 |

