



1714210 | |
|---|---|
DigiKey Part Number | 277-8595-ND |
Manufacturer | |
Manufacturer Product Number | 1714210 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1714210 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer Phoenix Contact | Header Orientation 90°, Right Angle |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Current - IEC 12A per position |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - IEC 250 V |
Number of Positions 10 | Color Black |
Positions Per Level 10 | Contact Mating Finish Tin |
Number of Levels 1 | Insulation Height 0.339" (8.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.17000 | £2.17 |
| 100 | £1.80960 | £180.96 |
| Unit Price without VAT: | £2.17000 |
|---|---|
| Unit Price with VAT: | £2.60400 |

