
1700442 | |
|---|---|
DigiKey Part Number | 1700442-ND |
Manufacturer | |
Manufacturer Product Number | 1700442 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 250 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Gray |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Plug Wire Entry 270° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.496" (12.60mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £2.49960 | £124.98 |
| Unit Price without VAT: | £2.49960 |
|---|---|
| Unit Price with VAT: | £2.99952 |

























