
1678981 | |
|---|---|
DigiKey Part Number | 1678981-ND |
Manufacturer | |
Manufacturer Product Number | 1678981 |
Description | INSERT MALE 24POS TERMINAL BLOCK |
Customer Reference | |
Detailed Description | Male Insert 24 Position Terminal Block, Straight - IDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24 | |
Size | B24 | |
Termination Style | Terminal Block, Straight - IDC | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |














