Female Insert without Contacts 72 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1674736

DigiKey Part Number
1674736-ND
Manufacturer
Manufacturer Product Number
1674736
Description
INSERT FEMALE 72POS CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts 72 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
72
Size
B16
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
CK 1.6-ED
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable