1663475 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: £1.69000
Datasheet
Non-Gendered Module, Pneumatic Blue 3 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1663475

DigiKey Part Number
277-4273-ND
Manufacturer
Manufacturer Product Number
1663475
Description
MODULE PNEUMATIC 3POS
Customer Reference
Detailed Description
Non-Gendered Module, Pneumatic Blue 3 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Module, Pneumatic
Gender
Non-Gendered
Number of Positions
3
Size
-
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
HC-M-PN
Operating Temperature
-40°C ~ 80°C
Color
Blue
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes