



1653867 | |
|---|---|
DigiKey Part Number | 277-2025-ND |
Manufacturer | |
Manufacturer Product Number | 1653867 |
Description | ADAPT USB-B RCPT TO HDR BLK/SIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To Rectangular Header Black, Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1653867 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | Rectangular Header | |
Features | - | |
Color | Black, Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.04000 | £22.04 |
| Unit Price without VAT: | £22.04000 |
|---|---|
| Unit Price with VAT: | £26.44800 |

