1636444 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 1
Unit Price: £28.82000
Datasheet
Image for 1636444 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1636444

DigiKey Part Number
1636444-ND
Manufacturer
Manufacturer Product Number
1636444
Description
MODULE D-SUB FEMALE 2POS CRIMP
Customer Reference
Detailed Description
Female Module, D-Sub 2 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Module, D-Sub
Gender
Female
Number of Positions
2
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
5A
Contact Type
VS
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes