
1623908 | |
|---|---|
DigiKey Part Number | 277-1623908-ND |
Manufacturer | |
Manufacturer Product Number | 1623908 |
Description | EV-TAG3PK-1AC20A-4 0M2 5ESBK01 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Black IEC 62196-2 (Type 1) To IEC 62196-2 (Type 2) |
Datasheet | Datasheet |
EDA/CAD Models | 1623908 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Female Plug | |
1st Connector | IEC 62196-2 (Type 1) | |
2nd Connector | IEC 62196-2 (Type 2) | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 14 AWG, 20 AWG | |
Shielding | Unshielded | |
Length | 13.12' (4.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 30VAC, 480VAC | |
Current Rating (Amps) | 2A, 20A | |
Operating Temperature | -30°C ~ 50°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £216.89000 | £216.89 |
| Unit Price without VAT: | £216.89000 |
|---|---|
| Unit Price with VAT: | £260.26800 |

