Insert 4+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607748

DigiKey Part Number
1607748-ND
Manufacturer
Manufacturer Product Number
1607748
Description
INSERT 4POS+1GND SCREW MODULE
Customer Reference
Detailed Description
Insert 4+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
1607748 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
-
Number of Positions
4+Ground
Size
-
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
55A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
-
Housing Material
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.