
1603330 | |
|---|---|
DigiKey Part Number | 277-1603330-ND |
Manufacturer | |
Manufacturer Product Number | 1603330 |
Description | RC-22S2300 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.22 ~ 0.56mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Nickel | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.06000 | £93.06 |
| Unit Price without VAT: | £93.06000 |
|---|---|
| Unit Price with VAT: | £111.67200 |

