
1593018 | |
|---|---|
DigiKey Part Number | 277-1593018-ND |
Manufacturer | |
Manufacturer Product Number | 1593018 |
Description | RC-0000000WA00 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | M23 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.53000 | £19.53 |
| Unit Price without VAT: | £19.53000 |
|---|---|
| Unit Price with VAT: | £23.43600 |

