
1592539 | |
|---|---|
DigiKey Part Number | 277-12286-ND |
Manufacturer | |
Manufacturer Product Number | 1592539 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Shell Material Gadolinium-Zinc |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.34000 | £21.34 |
| Unit Price without VAT: | £21.34000 |
|---|---|
| Unit Price with VAT: | £25.60800 |

