Female Insert without Contacts 72+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584101

DigiKey Part Number
1584101-ND
Manufacturer
Manufacturer Product Number
1584101
Description
INSERT FEMALE 72POS+1GND CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 72+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1584101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
72+Ground
Size
B16
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
CK 1.6-ED
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.95000£21.95
Manufacturers Standard Package
Unit Price without VAT:£21.95000
Unit Price with VAT:£26.34000